This website requires JavaScript.


Holiday Notice: JLCPCB factories will have a one-day holiday on May 31st. Orders can still be placed. The delivery date shall be postponed accordingly.


Coupons
Help
Ship to
no-image

* Images are for reference only

PEH227MMP4210QE4

Manufacturer
KEMET
MFR.Part #
PEH227MMP4210QE4
JLCPCB Part #
C6356935
Package
Plugin,D20.2xL36.7mm
Description
-10%~+30% 2.625A@100Hz 15.24mm 63V 43mΩ@100Hz 2100uF Plugin,D20.2xL36.7mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 288

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.9890
288+ $6.7785
576+ $6.5520
864+ $6.4410
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons