
* Images are for reference only
PEH534SBE3390M2
- Manufacturer
- KEMET
- MFR.Part #
- PEH534SBE3390M2
- JLCPCB Part #
- C1605259
- Package
- Plugin,D25xL42mm
- Description
- 1.1A@100Hz ±20% 10mm 250V 290mΩ@100Hz 390uF Plugin,D25xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4360
200+
$2.1045
500+
$2.0310
1000+
$1.9935