
* Images are for reference only
PEH534VDC3220M2
- Manufacturer
- KEMET
- MFR.Part #
- PEH534VDC3220M2
- JLCPCB Part #
- C1582925
- Package
- Plugin,D35xL32mm
- Description
- ±20% 1.1A@100Hz 10mm 400V 460mΩ@100Hz 220uF Plugin,D35xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4655
200+
$1.7280
500+
$1.6680
1000+
$1.6380