
* Images are for reference only
PHE426DJ6100JR05
- Manufacturer
- KEMET
- MFR.Part #
- PHE426DJ6100JR05
- JLCPCB Part #
- C3788788
- Package
- Plugin,P=5mm
- Description
- 100nF -55℃~+105℃ ±5% Plugin,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1546
10+
$0.1233
30+
$0.1098
100+
$0.0932
500+
$0.0857
1000+
$0.0812