
* Images are for reference only
PHE450MF6680JR06L2
- Manufacturer
- KEMET
- MFR.Part #
- PHE450MF6680JR06L2
- JLCPCB Part #
- C3811541
- Package
- Plugin,P=27.5mm
- Description
- 680nF -55℃~+105℃ ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 153
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2695
200+
$0.8790
500+
$0.8475
1000+
$0.8325