
* Images are for reference only
PHE450TB5100JB16R17
- Manufacturer
- KEMET
- MFR.Part #
- PHE450TB5100JB16R17
- JLCPCB Part #
- C3805256
- Package
- Plugin,P=15mm
- Description
- 10nF -55℃~+105℃ ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 106
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$0.5685
500+
$0.2130