
* Images are for reference only
PHE450XB4100JB04R17
- Manufacturer
- KEMET
- MFR.Part #
- PHE450XB4100JB04R17
- JLCPCB Part #
- C600302
- Package
- Plugin,P=15mm
- Description
- 1nF -55℃~+105℃ ±5% 3kV Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2090
200+
$0.0809
500+
$0.0780
800+
$0.0767