
* Images are for reference only
PHE840MD6220MD13R06L2
- Manufacturer
- KEMET
- MFR.Part #
- PHE840MD6220MD13R06L2
- JLCPCB Part #
- C3297678
- Package
- Plugin,P=22.5mm
- Description
- 220nF ±20% X2 275V Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 234
Total: $0.01

Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.8310
10+
$0.8130
30+
$0.8010
100+
$0.7890