
* Images are for reference only
PHE840MR7470MR03R035ML2
- Manufacturer
- KEMET
- MFR.Part #
- PHE840MR7470MR03R035ML2
- JLCPCB Part #
- C600309
- Package
- Plugin,P=37.5mm
- Description
- 4.7uF -55℃~+105℃ ±20% 760V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 91
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0885
200+
$1.1955
500+
$1.1535
1000+
$1.1325