
* Images are for reference only
PHE840MX6220MB06R17
- Manufacturer
- KEMET
- MFR.Part #
- PHE840MX6220MB06R17
- JLCPCB Part #
- C3300669
- Package
- Plugin,P=15mm
- Description
- 220nF ±20% X2 275V Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 400
Total: $0.01

Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.6570
10+
$0.6420
30+
$0.6330
100+
$0.6240