
* Images are for reference only
R413F122050T0K
- Manufacturer
- KEMET
- MFR.Part #
- R413F122050T0K
- JLCPCB Part #
- C3300161
- Package
- Plugin,P=10mm
- Description
- 2.2nF ±10% Y2 300V Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5255
10+
$1.2780
30+
$1.1415
100+
$0.9870
500+
$0.9195
1000+
$0.8880