
* Images are for reference only
R413I215050T0K
- Manufacturer
- KEMET
- MFR.Part #
- R413I215050T0K
- JLCPCB Part #
- C3299676
- Package
- Plugin,P=15mm
- Description
- 15nF ±10% X1,Y2 300V Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1630
200+
$0.0632
500+
$0.0609
900+
$0.0599