
* Images are for reference only
R413I247050M1M
- Manufacturer
- KEMET
- MFR.Part #
- R413I247050M1M
- JLCPCB Part #
- C3299184
- Package
- Plugin,P=15mm
- Description
- 47nF ±20% X1,Y2 300V Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 500
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1152
200+
$0.1217
10+
$0.3143
500+
$0.1173