
* Images are for reference only
R413W41004000M
- Manufacturer
- KEMET
- MFR.Part #
- R413W41004000M
- JLCPCB Part #
- C3298639
- Package
- Plugin,P=37.5mm
- Description
- 1uF ±20% X1,Y2 300V Plugin,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 84
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6590
200+
$0.6420
500+
$0.6195
1000+
$0.6090