
* Images are for reference only
R41BR368050T0K
- Manufacturer
- KEMET
- MFR.Part #
- R41BR368050T0K
- JLCPCB Part #
- C3299673
- Package
- Plugin,P=27.5mm
- Description
- 680nF ±10% X1,Y2 350V Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 128
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4490
200+
$0.5610
500+
$0.5415
1000+
$0.5325