
* Images are for reference only
R463F210000H1K
- Manufacturer
- KEMET
- MFR.Part #
- R463F210000H1K
- JLCPCB Part #
- C3300581
- Package
- Plugin,P=10mm
- Description
- 10nF ±10% X2 310V Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 310
Minimum: 1
Full Reel: 1300
Total: $0.01

Add To List
Available Order Qty: 280
In-stock Item Pricing
Qty Unit Price
1+
$0.3525
10+
$0.2745
30+
$0.2415
100+
$0.1995
500+
$0.1815
1300+
$0.1710