
* Images are for reference only
R463N410050N1K
- Manufacturer
- KEMET
- MFR.Part #
- R463N410050N1K
- JLCPCB Part #
- C3299886
- Package
- Plugin,P=22.5mm
- Description
- 1uF ±10% X2 310V Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 250
Total: $0.01

Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$0.7875
10+
$0.7710
30+
$0.7605
100+
$0.7485