
* Images are for reference only
R463R368000M1M
- Manufacturer
- KEMET
- MFR.Part #
- R463R368000M1M
- JLCPCB Part #
- C600364
- Package
- Plugin,P=27.5mm
- Description
- 680nF -40℃~+110℃ ±20% 310V Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 816
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6345
200+
$0.2460
500+
$0.2370
816+
$0.2325