
* Images are for reference only
R463R433040M2M
- Manufacturer
- KEMET
- MFR.Part #
- R463R433040M2M
- JLCPCB Part #
- C3298459
- Package
- Plugin,P=27.5mm
- Description
- 3.3uF ±20% X2 310V Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 128
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0515
200+
$0.4065
500+
$0.3930
1000+
$0.3855