
* Images are for reference only
R463W422040M2M
- Manufacturer
- KEMET
- MFR.Part #
- R463W422040M2M
- JLCPCB Part #
- C600376
- Package
- Plugin,P=37.5mm
- Description
- 2.2uF -40℃~+110℃ ±20% 310V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 252
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1205
252+
$0.4335
504+
$0.4185
1008+
$0.4110