
* Images are for reference only
R463W447040M1K
- Manufacturer
- KEMET
- MFR.Part #
- R463W447040M1K
- JLCPCB Part #
- C3300696
- Package
- Plugin,P=37.5mm
- Description
- 4.7uF ±10% X2 310V Plugin,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 96
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0940
200+
$0.8100
500+
$0.7815
1000+
$0.7680