
* Images are for reference only
R46KR34704001K
- Manufacturer
- KEMET
- MFR.Part #
- R46KR34704001K
- JLCPCB Part #
- C600406
- Package
- Plugin,P=27.5mm
- Description
- X2 275V Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 408
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4349
200+
$0.1683
408+
$0.1623
816+
$0.1594