
* Images are for reference only
R46KR447050M2K
- Manufacturer
- KEMET
- MFR.Part #
- R46KR447050M2K
- JLCPCB Part #
- C3296678
- Package
- Plugin,P=27.5mm
- Description
- 4.7uF ±10% X2 275V Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 128
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9785
10+
$1.9275
30+
$1.8945
100+
$1.8600