
* Images are for reference only
R53BR382050S0M
- Manufacturer
- KEMET
- MFR.Part #
- R53BR382050S0M
- JLCPCB Part #
- C7272800
- Package
- Plugin,P=27.5mm
- Description
- 820nF ±20% X2 350V Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 336
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6620
336+
$0.6630
672+
$0.6405
1008+
$0.6300