
* Images are for reference only
R53BW447050S0M
- Manufacturer
- KEMET
- MFR.Part #
- R53BW447050S0M
- JLCPCB Part #
- C6373480
- Package
- Plugin,P=37.5mm
- Description
- 4.7uF ±20% X2 350V Plugin,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 58
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6290
174+
$1.8480
522+
$1.7850
986+
$1.7550