
* Images are for reference only
R53BW46805000K
- Manufacturer
- KEMET
- MFR.Part #
- R53BW46805000K
- JLCPCB Part #
- C3296459
- Package
- Plugin,P=37.5mm
- Description
- 6.8uF ±10% X2 350V Plugin,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 44
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7255
200+
$1.0545
500+
$1.0185
1000+
$0.9990