
* Images are for reference only
R53BY51800000K
- Manufacturer
- KEMET
- MFR.Part #
- R53BY51800000K
- JLCPCB Part #
- C3300321
- Package
- Plugin,P=52.5mm
- Description
- 18uF X2 350V - Suppression Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 27
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3045
10+
$2.8560
30+
$2.5875
100+
$2.3175
500+
$2.1930
1000+
$2.1375