
* Images are for reference only
R586R368050T0K
- Manufacturer
- KEMET
- MFR.Part #
- R586R368050T0K
- JLCPCB Part #
- C19901950
- Package
- Plugin,P=27.5mm
- Description
- 680nF ±10% X1 600V Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 128
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3595
256+
$0.9420
512+
$0.9105
1024+
$0.8955