
* Images are for reference only
R71PI34704030M
- Manufacturer
- KEMET
- MFR.Part #
- R71PI34704030M
- JLCPCB Part #
- C3783875
- Package
- Plugin,P=15mm
- Description
- 470nF -40℃~+110℃ ±20% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 500
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0966
200+
$0.1020
10+
$0.2636
500+
$0.0984