
* Images are for reference only
R71XN433050H0K
- Manufacturer
- KEMET
- MFR.Part #
- R71XN433050H0K
- JLCPCB Part #
- C3805983
- Package
- Plugin,P=22.5mm
- Description
- 3.3uF -55℃~+125℃ ±10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6195
300+
$0.2400
600+
$0.2310
900+
$0.2280