
* Images are for reference only
R71XR510050H0K
- Manufacturer
- KEMET
- MFR.Part #
- R71XR510050H0K
- JLCPCB Part #
- C3783579
- Package
- Plugin,P=27.5mm
- Description
- 10uF -55℃~+125℃ ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 176
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8255
200+
$0.7065
500+
$0.6825
1000+
$0.6690