
* Images are for reference only
R73UN1330SE00J
- Manufacturer
- KEMET
- MFR.Part #
- R73UN1330SE00J
- JLCPCB Part #
- C3781165
- Package
- Plugin,P=22.5mm
- Description
- 3.3nF -55℃~+105℃ ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 516
Full Reel: 805
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
500+
$0.1164
200+
$0.1206
10+
$0.3116