
* Images are for reference only
R75MN41004030K
- Manufacturer
- KEMET
- MFR.Part #
- R75MN41004030K
- JLCPCB Part #
- C3807010
- Package
- Plugin,P=22.5mm
- Description
- 1uF -55℃~+105℃ ±10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6600
250+
$0.2550
500+
$0.2475
1000+
$0.2430