
* Images are for reference only
R75QN3220AA00K
- Manufacturer
- KEMET
- MFR.Part #
- R75QN3220AA00K
- JLCPCB Part #
- C3800268
- Package
- Plugin,P=22.5mm
- Description
- 220nF -55℃~+105℃ ±10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 360
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7965
200+
$0.3090
360+
$0.2985
1080+
$0.2925