
* Images are for reference only
R75UR31004030J
- Manufacturer
- KEMET
- MFR.Part #
- R75UR31004030J
- JLCPCB Part #
- C3789471
- Package
- Plugin,P=27.5mm
- Description
- 100nF -55℃~+105℃ ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 336
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1670
10+
$1.1370
30+
$1.1175
100+
$1.0965