
* Images are for reference only
R76MR4100SE40K
- Manufacturer
- KEMET
- MFR.Part #
- R76MR4100SE40K
- JLCPCB Part #
- C3808909
- Package
- Plugin,P=27.5mm
- Description
- 1uF -55℃~+110℃ ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 480
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9420
200+
$0.3645
480+
$0.3525
960+
$0.3450