
* Images are for reference only
R76PI2330DQ30K
- Manufacturer
- KEMET
- MFR.Part #
- R76PI2330DQ30K
- JLCPCB Part #
- C600419
- Package
- Plugin,P=15mm
- Description
- 33nF ±10% 630V Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 680
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6750
200+
$0.2610
680+
$0.2520
1360+
$0.2475