
* Images are for reference only
R76QR3150SE30J
- Manufacturer
- KEMET
- MFR.Part #
- R76QR3150SE30J
- JLCPCB Part #
- C600423
- Package
- Plugin,P=27.5mm
- Description
- 150nF -55℃~+110℃ ±5% 1kV Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 560
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7725
200+
$0.3000
560+
$0.2895
1120+
$0.2835