
* Images are for reference only
R76UI21004040J
- Manufacturer
- KEMET
- MFR.Part #
- R76UI21004040J
- JLCPCB Part #
- C3790657
- Package
- Plugin,P=15mm
- Description
- 10nF -55℃~+110℃ ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1100
10+
$0.9090
30+
$0.7980
100+
$0.6720
700+
$0.6165
1400+
$0.5925