
* Images are for reference only
R82DC3330DQ60K
- Manufacturer
- KEMET
- MFR.Part #
- R82DC3330DQ60K
- JLCPCB Part #
- C600438
- Package
- Plugin,P=5mm
- Description
- ±10% 63V 330nF -55℃~+105℃ Metallized Polyester Plugin,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2470
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0243
200+
$0.0257
10+
$0.0663
500+
$0.0248