
* Images are for reference only
R82DC3680DQ60K
- Manufacturer
- KEMET
- MFR.Part #
- R82DC3680DQ60K
- JLCPCB Part #
- C600443
- Package
- Plugin,P=5mm
- Description
- ±10% 63V 680nF -55℃~+105℃ Metallized Polyester Plugin,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2309
200+
$0.0894
500+
$0.0863
1000+
$0.0846