
* Images are for reference only
R82EC1330AA50K
- Manufacturer
- KEMET
- MFR.Part #
- R82EC1330AA50K
- JLCPCB Part #
- C600455
- Package
- Plugin,P=5mm
- Description
- ±10% 100V 3.3nF -55℃~+105℃ Metallized Polyester Plugin,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1994
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0117
200+
$0.0045
500+
$0.0044
1000+
$0.0043