
* Images are for reference only
R82EC2220DQ50K
- Manufacturer
- KEMET
- MFR.Part #
- R82EC2220DQ50K
- JLCPCB Part #
- C600465
- Package
- Plugin,P=5mm
- Description
- ±10% 100V 22nF -55℃~+105℃ Metallized Polyester Plugin,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 550
Full Reel: 3500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0420
200+
$0.0162
500+
$0.0156
1000+
$0.0155