
* Images are for reference only
R82EC3330DQ70K
- Manufacturer
- KEMET
- MFR.Part #
- R82EC3330DQ70K
- JLCPCB Part #
- C600473
- Package
- Plugin,P=5mm
- Description
- ±10% 100V 330nF -55℃~+105℃ Metallized Polyester Plugin,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1887
200+
$0.0731
500+
$0.0705
1000+
$0.0692