
* Images are for reference only
SBC1-4R7-202
- Manufacturer
- KEMET
- MFR.Part #
- SBC1-4R7-202
- JLCPCB Part #
- C1331662
- Package
- Plugin,D=5.5mm
- Description
- 2A 4.7uH ±20% Plugin Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3783
200+
$0.1464
500+
$0.1413
1000+
$0.1388