
* Images are for reference only
SBC2-272-101
- Manufacturer
- KEMET
- MFR.Part #
- SBC2-272-101
- JLCPCB Part #
- C5886106
- Package
- Plugin,D=7mm
- Description
- 100mA 2.7mH ±10% 130mA Plugin,D=7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9165
200+
$0.3660
500+
$0.3540
1000+
$0.3480