
* Images are for reference only
SBC3-122-281
- Manufacturer
- KEMET
- MFR.Part #
- SBC3-122-281
- JLCPCB Part #
- C1331650
- Package
- Plugin,D=9mm
- Description
- 280mA 1.2mH ±10% Plugin Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5775
200+
$0.2235
500+
$0.2160
1000+
$0.2130