
* Images are for reference only
SBC8-152-581
- Manufacturer
- KEMET
- MFR.Part #
- SBC8-152-581
- JLCPCB Part #
- C1331684
- Package
- Plugin,D=15mm
- Description
- 580mA 1.5mH ±10% Plugin Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2435
200+
$0.4815
500+
$0.4650
1000+
$0.4560