
* Images are for reference only
SBCP-11HY1R5H
- Manufacturer
- KEMET
- MFR.Part #
- SBCP-11HY1R5H
- JLCPCB Part #
- C7308998
- Package
- Plugin,D=12.5mm
- Description
- 5A 1.5uH ±30% 25.3A Plugin,D=12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2335
200+
$0.8910
400+
$0.8625
800+
$0.8475