
* Images are for reference only
SBCP-11HY3R3H
- Manufacturer
- KEMET
- MFR.Part #
- SBCP-11HY3R3H
- JLCPCB Part #
- C5746796
- Package
- Plugin,D=12.5mm
- Description
- 4.4A 3.3uH ±20% 18.5A Plugin,D=12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0645
200+
$1.2240
400+
$1.1820
800+
$1.1625